Sauter FK 100 Force Gauge 1000Hz, Range: 100N, Resolution: 0.05 N

Номер на артикул на RS: 559-763Марка: Sauter№ по каталога на производителя: FK 100
brand-logo

Технически документи

Спецификации

Brand

Sauter

Range

100N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.05 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Width

84mm

Length

195mm

Height

35mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Страна на произход

China

Детайли за продукта

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

Може да се интересувате от

€ 358,20

€ 358,20 Всеки (ex VAT)

Sauter FK 100 Force Gauge 1000Hz, Range: 100N, Resolution: 0.05 N

Calibration type

€ 358,20

€ 358,20 Всеки (ex VAT)

Sauter FK 100 Force Gauge 1000Hz, Range: 100N, Resolution: 0.05 N

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sauter

Range

100N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Resolution

0.05 N

Sampling Rate

1000Hz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

600g

Width

84mm

Length

195mm

Height

35mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Страна на произход

China

Детайли за продукта

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

Може да се интересувате от