Технически документи
Спецификации
Brand
SauterRange
500N
Best Accuracy
±0.5 %
Measurement Units
kgf, lbf, N
Resolution
0.1 N
Sampling Rate
2000Hz
Digital Output
RS232
Plug Type
Type C - European Plug
Weight
640g
Length
238mm
Height
36mm
Width
63mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Страна на произход
China
Детайли за продукта
FH Series Force Gauge, Digital
Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
€ 764,28
€ 764,28 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 764,28
€ 764,28 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SauterRange
500N
Best Accuracy
±0.5 %
Measurement Units
kgf, lbf, N
Resolution
0.1 N
Sampling Rate
2000Hz
Digital Output
RS232
Plug Type
Type C - European Plug
Weight
640g
Length
238mm
Height
36mm
Width
63mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Страна на произход
China
Детайли за продукта
FH Series Force Gauge, Digital
Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories