Технически документи
Спецификации
Brand
SauterRange
300N
Best Accuracy
±1 %
Measurement Units
kg, N
Resolution
2 N
Weight
560g
Width
60mm
Length
230mm
Height
50mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Страна на произход
China
Детайли за продукта
FA Series Force Gauge, Analogue
Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws
Supplied with
Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case
€ 307,21
€ 307,21 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 307,21
€ 307,21 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SauterRange
300N
Best Accuracy
±1 %
Measurement Units
kg, N
Resolution
2 N
Weight
560g
Width
60mm
Length
230mm
Height
50mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30°C
Страна на произход
China
Детайли за продукта
FA Series Force Gauge, Analogue
Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws
Supplied with
Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case