Sauter Data Acquisition DAQ Cable for Use with TD Series

Номер на артикул на RS: 685-0968Марка: Sauter№ по каталога на производителя: ATD-01
brand-logo

Технически документи

Спецификации

Brand

Sauter

Accessory Type

Cable, Software

For Use With

TD Series

Страна на произход

China

Детайли за продукта

TD 1250 Series Layer Measurement Device

Digital layer thickness measurement device with RS 232C interface
With external measuring head with 1 m cable for accessing to hard-to-reach measurement points
For the smallest test areas up to 5 mm
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 124 x 62 x 30 mm
Weight: 200 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block and carrying case

Информацията за складовите наличности временно не е налична.

P.O.A.

Sauter Data Acquisition DAQ Cable for Use with TD Series

P.O.A.

Sauter Data Acquisition DAQ Cable for Use with TD Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sauter

Accessory Type

Cable, Software

For Use With

TD Series

Страна на произход

China

Детайли за продукта

TD 1250 Series Layer Measurement Device

Digital layer thickness measurement device with RS 232C interface
With external measuring head with 1 m cable for accessing to hard-to-reach measurement points
For the smallest test areas up to 5 mm
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 124 x 62 x 30 mm
Weight: 200 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block and carrying case