SAUTER REGULATION RDT600 Series PLC CPU for Use with Universal use for All Heating, Ventilation and Air Conditioning

Номер на артикул на RS: 241-2757Марка: SAUTER REGULATION№ по каталога на производителя: RDT600F001
brand-logo

Технически документи

Спецификации

Manufacturer Series

RDT600

Number of Inputs

10

Output Type

Analogue, Relay

For Use With

Universal use for All Heating, Ventilation and Air Conditioning Applications

Input Type

Analog,Digital

Number of Digital Inputs

4

Number of Outputs

12

Voltage Category

230 V

Network Type

Modbus RTU, TCP

Number of Digital Outputs

8

Number of Analogue Inputs

6

Number of Analogue Outputs

4

Width

160mm

Mounting Type

DIN Rail

Programming Interface

RS485, RJ45

Length

90mm

Depth

60mm

Maximum Operating Temperature

+55°C

Dimensions

160x90x60mm

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 601,18

€ 601,18 Всеки (ex VAT)

SAUTER REGULATION RDT600 Series PLC CPU for Use with Universal use for All Heating, Ventilation and Air Conditioning

€ 601,18

€ 601,18 Всеки (ex VAT)

SAUTER REGULATION RDT600 Series PLC CPU for Use with Universal use for All Heating, Ventilation and Air Conditioning
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Manufacturer Series

RDT600

Number of Inputs

10

Output Type

Analogue, Relay

For Use With

Universal use for All Heating, Ventilation and Air Conditioning Applications

Input Type

Analog,Digital

Number of Digital Inputs

4

Number of Outputs

12

Voltage Category

230 V

Network Type

Modbus RTU, TCP

Number of Digital Outputs

8

Number of Analogue Inputs

6

Number of Analogue Outputs

4

Width

160mm

Mounting Type

DIN Rail

Programming Interface

RS485, RJ45

Length

90mm

Depth

60mm

Maximum Operating Temperature

+55°C

Dimensions

160x90x60mm

Страна на произход

France