Технически документи
Спецификации
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
20bar
Minimum Operating Pressure
1bar
Port Connection
G 1/2
Port Connection
G 1/2 Male
Supply Voltage
24V
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
€ 294,34
€ 294,34 Всеки (ex VAT)
1
€ 294,34
€ 294,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SAUTER REGULATIONSuitable Media
Gas
Maximum Operating Pressure
20bar
Minimum Operating Pressure
1bar
Port Connection
G 1/2
Port Connection
G 1/2 Male
Supply Voltage
24V
IP Rating
IP65
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany