Технически документи
Спецификации
Brand
Sato PartsNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Beige
Voltage Rating
250 V
Length
11.6mm
Depth
13mm
Width
16.85mm
Страна на произход
Japan
Детайли за продукта
ML-800 Series (5mm pitch)
Printed circuit board mounting screwless terminal blocks
Compatible with twisted wires/ single solid wires
€ 12,74
€ 2,548 Each (In a Pack of 5) (ex VAT)
5
€ 12,74
€ 2,548 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,548 | € 12,74 |
25+ | € 2,037 | € 10,18 |
Технически документи
Спецификации
Brand
Sato PartsNumber Of Contacts
2
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Beige
Voltage Rating
250 V
Length
11.6mm
Depth
13mm
Width
16.85mm
Страна на произход
Japan
Детайли за продукта
ML-800 Series (5mm pitch)
Printed circuit board mounting screwless terminal blocks
Compatible with twisted wires/ single solid wires