Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination

Номер на артикул на RS: 142-369Марка: Sato Parts№ по каталога на производителя: ML-7000-B
brand-logo

Технически документи

Спецификации

Number Of Ways

1

Current Rating

10A

Wire Size

24 → 14 AWG, 26 → 14 AWG

Termination Method

Spring Cage

Mounting Type

Direct Wire

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

9.2mm

Страна на произход

Japan

Детайли за продукта

Screwless Terminal Block, ML-7000 Series

Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)

Standards

UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE

Информацията за складовите наличности временно не е налична.

€ 1,15

€ 1,15 Всеки (ex VAT)

Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination

€ 1,15

€ 1,15 Всеки (ex VAT)

Sato Parts Non-Fused Terminal Block, 1-Way, 10A, 24 → 14 AWG, 26 → 14 AWG Wire, Spring Cage Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 1,15
50+€ 1,08

Технически документи

Спецификации

Number Of Ways

1

Current Rating

10A

Wire Size

24 → 14 AWG, 26 → 14 AWG

Termination Method

Spring Cage

Mounting Type

Direct Wire

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

9.2mm

Страна на произход

Japan

Детайли за продукта

Screwless Terminal Block, ML-7000 Series

Supports both stranded and single wiring
Body sides tongued-and-grooved for easy extension and linking
Lines can be colour-coded using 8 button colours
Easily connected via flat-head screwdriver (nominal 6 ´ 100 max. recommended)

Standards

UL standard / C-UL standard / TUV standard (IEC60947-7-1), PSE