Технически документи
Спецификации
Brand
Sato PartsNumber Of Ways
10
Current Rating
10A
Wire Size
26 → 16 AWG
Termination Method
Screwless
Fused
No
Material
Nylon
Voltage Rating
300 V
Pitch
10mm
Colour
Grey
Страна на произход
Japan
Детайли за продукта
Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)
Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body
Standards
Compliant with UL, CSA and TUV (A / B only) IEC947-7-1
€ 22,87
€ 22,87 Всеки (ex VAT)
1
€ 22,87
€ 22,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 22,87 |
25+ | € 22,66 |
Технически документи
Спецификации
Brand
Sato PartsNumber Of Ways
10
Current Rating
10A
Wire Size
26 → 16 AWG
Termination Method
Screwless
Fused
No
Material
Nylon
Voltage Rating
300 V
Pitch
10mm
Colour
Grey
Страна на произход
Japan
Детайли за продукта
Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)
Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body
Standards
Compliant with UL, CSA and TUV (A / B only) IEC947-7-1