Sanyo 10μF Polymer Aluminium Electrolytic Capacitor 30V dc, Through Hole
Технически документи
Спецификации
Brand
SanyoCapacitance
10µF
Voltage
30V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
110mΩ
Ripple Current
1.38A
Leakage Current
6 μA
Детайли за продукта
Solid Radial 105°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SanyoCapacitance
10µF
Voltage
30V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
110mΩ
Ripple Current
1.38A
Leakage Current
6 μA
Детайли за продукта