Sanyo Denki Stepper Motor Controller, 2 Phase, 3 A, 36 V dc

Номер на артикул на RS: 829-3553Марка: Sanyo Denki№ по каталога на производителя: BS1D200P10Distrelec Article No.: 30116876
brand-logo

Технически документи

Спецификации

Phase

2

Current Rating

3 A

Voltage Rating

36 V dc

Overall Length

56mm

Overall Width

64mm

Overall Depth

29mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Sanyo Denki Sanmotion Microstepping Driver

Sanyo Denki Sanmotion driver provides the user with a simple to run driver with a comprehesive amount of applications

Available in Bipolar (829-3553) & Unipolar (829-3556) options
Can be set to various preset values for quick installation
Low vibration mode provices the user smooth operation for more delicate applications
LED indication of power and status
configurations made via a DIP switchpack located on the board

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 203,26

€ 203,26 Всеки (ex VAT)

Sanyo Denki Stepper Motor Controller, 2 Phase, 3 A, 36 V dc

€ 203,26

€ 203,26 Всеки (ex VAT)

Sanyo Denki Stepper Motor Controller, 2 Phase, 3 A, 36 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Phase

2

Current Rating

3 A

Voltage Rating

36 V dc

Overall Length

56mm

Overall Width

64mm

Overall Depth

29mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Sanyo Denki Sanmotion Microstepping Driver

Sanyo Denki Sanmotion driver provides the user with a simple to run driver with a comprehesive amount of applications

Available in Bipolar (829-3553) & Unipolar (829-3556) options
Can be set to various preset values for quick installation
Low vibration mode provices the user smooth operation for more delicate applications
LED indication of power and status
configurations made via a DIP switchpack located on the board

Може да се интересувате от