Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 124.2m³/h, 6.72W, 280mA Max, IP68, 80 x 80 x 25mm

Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
6.72W
Width
80mm
Depth
25.2mm
Maximum Current
280mA
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
124.2m³/h
Noise Level
49dB
Fan Speed
7400rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines
Детайли за продукта
San Ace Long Life IP68 Waterproof DC Fans - 9WL Series
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.
Features and Benefits
Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Standards
IP68
€ 107,37
€ 107,37 Всеки (ex VAT)
1
€ 107,37
€ 107,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 107,37 |
5 - 9 | € 100,91 |
10 - 24 | € 94,47 |
25 - 49 | € 90,18 |
50+ | € 81,59 |
Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
6.72W
Width
80mm
Depth
25.2mm
Maximum Current
280mA
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
124.2m³/h
Noise Level
49dB
Fan Speed
7400rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines
Детайли за продукта
San Ace Long Life IP68 Waterproof DC Fans - 9WL Series
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.
Features and Benefits
Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Standards
IP68