Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation, 37.8m³/h, 6.24W, 260mA Max, IP68, 40 x 40 x 28mm

Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
6.24W
Width
40mm
Depth
28mm
Maximum Current
260mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
37.8m³/h
Noise Level
51dB
Fan Speed
17500rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines
Детайли за продукта
San Ace Long Life IP68 Waterproof DC Fans - 9WL Series
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.
Features and Benefits
Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Standards
IP68
€ 95,27
€ 95,27 Всеки (ex VAT)
1
€ 95,27
€ 95,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 95,27 |
5 - 9 | € 89,57 |
10 - 24 | € 83,84 |
25 - 49 | € 80,03 |
50+ | € 72,40 |
Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
6.24W
Width
40mm
Depth
28mm
Maximum Current
260mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
37.8m³/h
Noise Level
51dB
Fan Speed
17500rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines
Детайли за продукта
San Ace Long Life IP68 Waterproof DC Fans - 9WL Series
San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.
Features and Benefits
Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption
Standards
IP68