Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 37.8m³/h, 6.24W, 520mA Max, IP68, 40 x 40 x 28mm

Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
6.24W
Width
40mm
Depth
28mm
Maximum Current
520mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
37.8m³/h
Noise Level
51dB
Fan Speed
17500rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines
€ 80,11
€ 80,11 Всеки (ex VAT)
1
€ 80,11
€ 80,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 80,11 |
5 - 9 | € 75,30 |
10 - 24 | € 70,49 |
25 - 49 | € 67,30 |
50+ | € 60,88 |
Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
6.24W
Width
40mm
Depth
28mm
Maximum Current
520mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
37.8m³/h
Noise Level
51dB
Fan Speed
17500rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
IP Rating
IP68
Страна на произход
Philippines