Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 132m³/h, 4.68W, 390mA Max, 92 x 92 x 25mm

Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
4.68W
Maximum Current
390mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
132m³/h
Noise Level
43dB
Fan Speed
5000rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30116817
Страна на произход
Philippines
Детайли за продукта
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
€ 29,20
€ 29,20 Всеки (ex VAT)
1
€ 29,20
€ 29,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 29,20 |
5 - 9 | € 27,43 |
10 - 24 | € 25,69 |
25 - 49 | € 24,52 |
50+ | € 22,18 |
Технически документи
Спецификации
Brand
Sanyo DenkiSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
4.68W
Maximum Current
390mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
132m³/h
Noise Level
43dB
Fan Speed
5000rpm
Sensor Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30116817
Страна на произход
Philippines
Детайли за продукта
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system