Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 57m³/h, 21.6W, 1.8A Max, 40 x 40 x 56mm

Номер на артикул на RS: 800-4287Марка: Sanyo Denki№ по каталога на производителя: 9CRA0412K501
brand-logo

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

56mm

Power Consumption

21.6W

Maximum Current

1.8A

Depth

56mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 56mm

Air Flow

57m³/h

Noise Level

65dB

Fan Speed

13000 rpm, 17000rpm

Sensor Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

Philippines

Детайли за продукта

San Ace Counter Rotating DC Fans - CR Series

Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.

Информацията за складовите наличности временно не е налична.

€ 38,91

€ 38,91 Всеки (ex VAT)

Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 57m³/h, 21.6W, 1.8A Max, 40 x 40 x 56mm

€ 38,91

€ 38,91 Всеки (ex VAT)

Sanyo Denki San Ace 9CRA Series Axial Fan, 12 V dc, DC Operation, 57m³/h, 21.6W, 1.8A Max, 40 x 40 x 56mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 38,91
5 - 9€ 36,57
10 - 24€ 34,25
25 - 49€ 32,68
50+€ 29,58

Технически документи

Спецификации

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

56mm

Power Consumption

21.6W

Maximum Current

1.8A

Depth

56mm

Termination Type

Lead Wire

Dimensions

40 x 40 x 56mm

Air Flow

57m³/h

Noise Level

65dB

Fan Speed

13000 rpm, 17000rpm

Sensor Type

Pulse

Direction of Curve

Forward

Bearing Type

Ball

Страна на произход

Philippines

Детайли за продукта

San Ace Counter Rotating DC Fans - CR Series

Sanyo Denki CR series counter rotating DC fans feature exceptional levels of air flow and static pressure due to the back-to-back fan configuration. The long life, space optimising design of the CR series makes these fans suitable for a wide variety of demanding applications.