Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
3.81mm
Type
Socket
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
UPS
€ 148,35
€ 3,804 Each (In a Tube of 39) (ex VAT)
Samtec UPS Series Vertical Through Hole Mount PCB Socket, 2-Contact, 1-Row, 3.81mm Pitch, Solder Termination
39
€ 148,35
€ 3,804 Each (In a Tube of 39) (ex VAT)
Samtec UPS Series Vertical Through Hole Mount PCB Socket, 2-Contact, 1-Row, 3.81mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
39
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
39 - 39 | € 3,804 | € 148,35 |
78 - 156 | € 3,595 | € 140,21 |
195 - 351 | € 3,298 | € 128,64 |
390+ | € 3,191 | € 124,45 |
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
3.81mm
Type
Socket
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
UPS