Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec TSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Номер на артикул на RS: 180-3472Марка: Samtec№ по каталога на производителя: TSW-120-15-T-S
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

13.21mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,44

€ 1,288 Each (In a Pack of 5) (ex VAT)

Samtec TSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

€ 6,44

€ 1,288 Each (In a Pack of 5) (ex VAT)

Samtec TSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,288€ 6,44
25 - 45€ 1,18€ 5,90
50 - 95€ 1,086€ 5,43
100 - 245€ 1,002€ 5,01
250+€ 0,936€ 4,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.3A

Tail Pin Length

2.79mm

Mating Pin Length

13.21mm

Voltage Rating

400.0 V , 500.0 V ac, 550.0 V ac

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more