Samtec TSM Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Номер на артикул на RS: 180-4578Марка: Samtec№ по каталога на производителя: TSM-106-01-T-DV
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 46,52

€ 1,224 Each (In a Tube of 38) (ex VAT)

Samtec TSM Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

€ 46,52

€ 1,224 Each (In a Tube of 38) (ex VAT)

Samtec TSM Series Straight Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

4.0A

Mating Pin Length

5.84mm

Voltage Rating

475.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more