Технически документи
Спецификации
Brand
SamtecSeries
TFM
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.2A
Voltage Rating
250.0 V
€ 83,67
€ 5,229 Each (In a Tube of 16) (ex VAT)
16
€ 83,67
€ 5,229 Each (In a Tube of 16) (ex VAT)
16
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SamtecSeries
TFM
Pitch
1.27mm
Number Of Contacts
50
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.2A
Voltage Rating
250.0 V