Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec TCSD Series Flat IDC Socket Cable Assembly, 16-Way, 2mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC

Номер на артикул на RS: 901-2302Марка: Samtec№ по каталога на производителя: TCSD-08-D-04.00-01-N
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Pitch

2mm

Connector 2

Tiger Eye IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

16

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

TCSD

Length

100mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Minimum Operating Temperature

-40°C

Core Strands

7/36

Size of Strands

7/36

Operating Temperature Range

-40 → +105 °C

Current Rating

2.8 A

Standards Met

RoHS Compliant, UL

Детайли за продукта

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies

TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers

Информацията за складовите наличности временно не е налична.

€ 10,80

€ 10,80 Всеки (ex VAT)

Samtec TCSD Series Flat IDC Socket Cable Assembly, 16-Way, 2mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC

€ 10,80

€ 10,80 Всеки (ex VAT)

Samtec TCSD Series Flat IDC Socket Cable Assembly, 16-Way, 2mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Pitch

2mm

Connector 2

Tiger Eye IDC

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

16

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

TCSD

Length

100mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Minimum Operating Temperature

-40°C

Core Strands

7/36

Size of Strands

7/36

Operating Temperature Range

-40 → +105 °C

Current Rating

2.8 A

Standards Met

RoHS Compliant, UL

Детайли за продукта

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies

TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers