Samtec ST4 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 198-1662Марка: Samtec№ по каталога на производителя: ST4-50-1.50-L-D-P-TR
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Samtec

Series

ST4

Pitch

0.4mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 170,63

€ 4,907 Each (On a Reel of 850) (ex VAT)

Samtec ST4 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

€ 4 170,63

€ 4,907 Each (On a Reel of 850) (ex VAT)

Samtec ST4 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
850 - 850€ 4,907€ 4 170,63
1700+€ 4,771€ 4 055,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Series

ST4

Pitch

0.4mm

Number Of Contacts

100

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more