Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec ST4 Series Right Angle Surface Mount PCB Header, 20 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 208-5838Марка: Samtec№ по каталога на производителя: ST4-10-1.50-L-D-P-TR
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Samtec

Series

ST4

Pitch

0.4mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,67

€ 3,833 Each (Supplied as a Tape) (ex VAT)

Samtec ST4 Series Right Angle Surface Mount PCB Header, 20 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

€ 7,67

€ 3,833 Each (Supplied as a Tape) (ex VAT)

Samtec ST4 Series Right Angle Surface Mount PCB Header, 20 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
2 - 8€ 3,833€ 7,67
10 - 48€ 3,583€ 7,17
50 - 198€ 3,292€ 6,58
200+€ 3,102€ 6,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Series

ST4

Pitch

0.4mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more