Samtec SSW Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 765-5815PМарка: Samtec№ по каталога на производителя: SSW-120-02-G-D
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

550 V

Series

SSW

Contact Material

Bronze

Детайли за продукта

Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series

SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 101,48

€ 5,07 Each (Supplied in a Bag) (ex VAT)

Samtec SSW Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Изберете тип опаковка

€ 101,48

€ 5,07 Each (Supplied in a Bag) (ex VAT)

Samtec SSW Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
20 - 74€ 5,07
75 - 299€ 4,28
300 - 599€ 3,99
600+€ 3,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

550 V

Series

SSW

Contact Material

Bronze

Детайли за продукта

Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series

SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more