Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Material
Bronze
Contact Plating
Tin
Информацията за складовите наличности временно не е налична.
€ 11,63
€ 2,326 Each (In a Pack of 5) (ex VAT)
Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
5
€ 11,63
€ 2,326 Each (In a Pack of 5) (ex VAT)
Samtec SSW Series Right Angle Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,326 | € 11,63 |
25 - 45 | € 2,125 | € 10,62 |
50 - 95 | € 1,954 | € 9,77 |
100 - 245 | € 1,812 | € 9,06 |
250+ | € 1,685 | € 8,43 |
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Material
Bronze
Contact Plating
Tin