Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
€ 357,86
€ 0,358 Each (In a Pack of 1000) (ex VAT)
1000
€ 357,86
€ 0,358 Each (In a Pack of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze