Samtec SSM Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 227-1806Марка: Samtec№ по каталога на производителя: SSM-107-L-DV-BE-K-TR
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

PCB Socket Strip

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

SSM

Series Number

SSM-107-L-DV-BE-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,26

€ 4,132 Each (In a Pack of 2) (ex VAT)

Samtec SSM Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 8,26

€ 4,132 Each (In a Pack of 2) (ex VAT)

Samtec SSM Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 4,132€ 8,26
20 - 48€ 3,758€ 7,52
50 - 98€ 3,448€ 6,90
100 - 198€ 3,179€ 6,36
200+€ 2,963€ 5,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

2.54mm

Type

PCB Socket Strip

Mounting Type

Surface Mount

Body Orientation

Vertical

Termination Method

Solder

Series

SSM

Series Number

SSM-107-L-DV-BE-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more