Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Type
Precision Machine Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Series
SS
Contact Plating
Tin
Contact Material
Beryllium Copper
€ 0,27
€ 0,27 Всеки (ex VAT)
Samtec SS Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination
1
€ 0,27
€ 0,27 Всеки (ex VAT)
Samtec SS Series Straight Through Hole Mount PCB Socket, 2-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Type
Precision Machine Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Connector System
Board to Board
Series
SS
Contact Plating
Tin
Contact Material
Beryllium Copper