Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 158-5731Марка: Samtec№ по каталога на производителя: SNT-100-BK-T
brand-logo

Технически документи

Спецификации

Brand

Samtec

Type

Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.1mm

Series

SNT

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,26

€ 0,26 1 Box of 1 (ex VAT)

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch

€ 0,26

€ 0,26 1 Box of 1 (ex VAT)

Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Type

Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

6.1mm

Series

SNT

Contact Material

Phosphor Bronze

Contact Plating

Matte Tin

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more