Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.9A
Voltage Rating
350 V
Series
SMM
Contact Material
Beryllium Copper
Детайли за продукта
SMM Series Tiger Eye Socket Strip
These SMM Series of 2 mm pitch Board to Board SMT Socket Strips from Samtec feature Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SMM Series, 2 mm pitch Board-to-Board SMT Socket Strips are available in single and dual row design with a 2 mm pitch between rows.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
€ 14,59
€ 14,59 Всеки (ex VAT)
Стандарт
1
€ 14,59
€ 14,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 19 | € 14,59 |
20 - 74 | € 13,97 |
75 - 299 | € 12,10 |
300 - 599 | € 10,47 |
600+ | € 9,83 |
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
40
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.9A
Voltage Rating
350 V
Series
SMM
Contact Material
Beryllium Copper
Детайли за продукта
SMM Series Tiger Eye Socket Strip
These SMM Series of 2 mm pitch Board to Board SMT Socket Strips from Samtec feature Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SMM Series, 2 mm pitch Board-to-Board SMT Socket Strips are available in single and dual row design with a 2 mm pitch between rows.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C