Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec SMH Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 200-2197Марка: Samtec№ по каталога на производителя: SMH-108-02-G-D
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Surface Mount Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SMH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 97,52

€ 3,612 Each (In a Tube of 27) (ex VAT)

Samtec SMH Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 97,52

€ 3,612 Each (In a Tube of 27) (ex VAT)

Samtec SMH Series Straight Surface Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
27 - 27€ 3,612€ 97,52
54 - 108€ 3,243€ 87,57
135+€ 3,04€ 82,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Surface Mount Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SMH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more