Samtec SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 159-2309Марка: Samtec№ по каталога на производителя: SMA-J-P-H-ST-MT1
brand-logo

Технически документи

Спецификации

Brand

Samtec

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 20GHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded

Информацията за складовите наличности временно не е налична.

€ 9,47

€ 9,47 Всеки (ex VAT)

Samtec SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body

€ 9,47

€ 9,47 Всеки (ex VAT)

Samtec SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,47
10 - 49€ 9,05
50 - 99€ 7,88
100 - 499€ 7,48
500+€ 6,31

Технически документи

Спецификации

Brand

Samtec

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

No

Operating Frequency

0 to 20GHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Threaded