Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.2A
Voltage Rating
250 V
Series
SFM
Contact Material
Beryllium Copper
Информацията за складовите наличности временно не е налична.
€ 107,59
€ 4,304 Each (In a Tube of 25) (ex VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
25
€ 107,59
€ 4,304 Each (In a Tube of 25) (ex VAT)
Samtec SFM Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
30
Number Of Rows
2
Pitch
1.27mm
Type
High-Reliability Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
3.2A
Voltage Rating
250 V
Series
SFM
Contact Material
Beryllium Copper