Технически документи
Спецификации
Brand
SamtecCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Micro Miniature
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+125°C
Series
MMCX
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded
€ 5,42
€ 5,42 Всеки (ex VAT)
1
€ 5,42
€ 5,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,42 |
5 - 9 | € 5,26 |
10 - 19 | € 4,99 |
20 - 49 | € 4,71 |
50+ | € 4,58 |
Технически документи
Спецификации
Brand
SamtecCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Micro Miniature
Operating Frequency
0 to 6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+125°C
Series
MMCX
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Threaded