Samtec MEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

Номер на артикул на RS: 901-2068Марка: Samtec№ по каталога на производителя: MEC8-160-02-L-DV-A
brand-logo

Технически документи

Спецификации

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Phosphor Bronze

Current Rating

1.8A

Voltage Rating

185 V ac

Housing Material

Liquid Crystal Polymer

Series

MEC8-DV

Depth

8.5mm

Length

55.8mm

Width

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets

0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,84

€ 8,421 Each (In a Pack of 2) (ex VAT)

Samtec MEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

€ 16,84

€ 8,421 Each (In a Pack of 2) (ex VAT)

Samtec MEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Phosphor Bronze

Current Rating

1.8A

Voltage Rating

185 V ac

Housing Material

Liquid Crystal Polymer

Series

MEC8-DV

Depth

8.5mm

Length

55.8mm

Width

7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets

0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.

Edge Connectors - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more