Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 200-0280Марка: Samtec№ по каталога на производителя: JL-400-25-T
brand-logo

Технически документи

Спецификации

Brand

Samtec

Type

JUMPERS

Number Of Contacts

2

Pitch

2.54mm

Gender

Male

Colour

White

Number Of Rows

1

Series

JL

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 149,75

€ 0,15 Each (In a Pack of 1000) (ex VAT)

Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 2.54mm Pitch

€ 149,75

€ 0,15 Each (In a Pack of 1000) (ex VAT)

Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
1000 - 1000€ 0,15€ 149,75
2000+€ 0,145€ 145,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Type

JUMPERS

Number Of Contacts

2

Pitch

2.54mm

Gender

Male

Colour

White

Number Of Rows

1

Series

JL

Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more