Технически документи
Спецификации
Brand
SamtecSeries
IPL1
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.8A
Voltage Rating
675.0 V , 954.0 V dc
€ 189,97
€ 2,184 Each (On a Reel of 87) (ex VAT)
87
€ 189,97
€ 2,184 Each (On a Reel of 87) (ex VAT)
87
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
87 - 87 | € 2,184 | € 189,96 |
174 - 348 | € 2,08 | € 180,98 |
435 - 783 | € 1,976 | € 171,90 |
870 - 1653 | € 1,775 | € 154,44 |
1740+ | € 1,729 | € 150,46 |
Технически документи
Спецификации
Brand
SamtecSeries
IPL1
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3.8A
Voltage Rating
675.0 V , 954.0 V dc