Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 158-6127Марка: Samtec№ по каталога на производителя: IPD1-05-D-K
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

14.1mm

Width

8.97mm

Housing Material

Nylon

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,93

€ 0,593 Each (On a Reel of 10) (ex VAT)

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

€ 5,93

€ 0,593 Each (On a Reel of 10) (ex VAT)

Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10 - 90€ 0,593€ 5,93
100 - 490€ 0,456€ 4,56
500 - 990€ 0,427€ 4,27
1000 - 4990€ 0,411€ 4,11
5000+€ 0,403€ 4,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

10

Number Of Rows

2

Pitch

2.54mm

Gender

Male

Mounting Type

Cable Mount

Series

IPD1

For Use With

FFC Connectors, IDC Connectors

Body Orientation

Straight

Length

14.1mm

Width

8.97mm

Housing Material

Nylon

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more