Технически документи
Спецификации
Brand
SamtecSeries
FTMH
Pitch
1.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
2.5A
Mating Pin Length
1.65mm
Детайли за продукта
FTMH Series Micro Terminal Strips
These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
1.0mm Board to Board - Samtec
€ 86,96
€ 4,35 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
€ 86,96
€ 4,35 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
20 - 74 | € 4,35 |
75 - 299 | € 4,09 |
300 - 599 | € 3,90 |
600+ | € 3,76 |
Технически документи
Спецификации
Brand
SamtecSeries
FTMH
Pitch
1.0mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
2.5A
Mating Pin Length
1.65mm
Детайли за продукта
FTMH Series Micro Terminal Strips
These Board to Board FTMH Series, SMT, 1.0 mm pitch Micro Headers from Samtec have 0.25 μm Gold plating on the 0.3 mm square by 1.65 mm long posts contact area with Matte Tin on the PCB tails. This Board-to-Board range of FTMH Series, SMT, 1.0 mm pitch Micro Headers have a low profile height of only 1.79 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C