Samtec FFSD Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC

Номер на артикул на RS: 180-0028Марка: Samtec№ по каталога на производителя: FFSD-20-D-12.00-01-N
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

40

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Length

304.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant

Current Rating

2.3 A

Информацията за складовите наличности временно не е налична.

€ 20,62

€ 20,62 Всеки (ex VAT)

Samtec FFSD Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC

€ 20,62

€ 20,62 Всеки (ex VAT)

Samtec FFSD Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 304.8mm Length, Tiger Eye IDC to Tiger Eye IDC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,62
10 - 49€ 19,69
50 - 99€ 18,93
100 - 249€ 18,16
250+€ 17,40

Технически документи

Спецификации

Brand

Samtec

Ribbon Cable Type

Flat

Connector 1

Tiger Eye IDC

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

40

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Length

304.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant

Current Rating

2.3 A