Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec IDC Connector

Номер на артикул на RS: 180-4704Марка: Samtec№ по каталога на производителя: FFSD-06-01-N
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

12

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Size of Strands

30 AWG

Standards Met

RoHS Compliant

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 207,55

€ 4,236 Each (In a Tube of 49) (ex VAT)

Samtec IDC Connector

€ 207,55

€ 4,236 Each (In a Tube of 49) (ex VAT)

Samtec IDC Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

1.27mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

12

Connector 2 Gender

Female

American Wire Gauge

30 AWG

Series

FFSD

Operating Temperature Range

-40 → +105 °C

Current Rating

2.3 A

Size of Strands

30 AWG

Standards Met

RoHS Compliant

Страна на произход

Costa Rica

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more