Технически документи
Спецификации
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Connector 2
Tiger Eye IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
10
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Series
FFSD
Length
150mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Conductor Strand Type
Stranded
Current Rating
2.3 A
Standards Met
RoHS Compliant, UL
Operating Temperature Range
-40 → +105 °C
Детайли за продукта
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
€ 11,68
€ 11,68 Всеки (ex VAT)
1
€ 11,68
€ 11,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 11,68 |
10 - 49 | € 9,35 |
50 - 99 | € 7,96 |
100 - 249 | € 7,42 |
250+ | € 7,22 |
Технически документи
Спецификации
Brand
SamtecRibbon Cable Type
Flat
Connector 1
Tiger Eye IDC
Connector 2
Tiger Eye IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
10
Connector 2 Gender
Female
Screened/Unscreened
Unscreened
American Wire Gauge
30 AWG
Series
FFSD
Length
150mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Conductor Strand Type
Stranded
Current Rating
2.3 A
Standards Met
RoHS Compliant, UL
Operating Temperature Range
-40 → +105 °C
Детайли за продукта
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.