Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 52-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 180-4002Марка: Samtec№ по каталога на производителя: ESQ-126-37-G-D
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

52

Number Of Rows

2

Pitch

2.54mm

Type

Elevated Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 23A

Voltage Rating

225 V

Series

ESQ

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,97

€ 11,97 Всеки (ex VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 52-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 11,97

€ 11,97 Всеки (ex VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 52-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 11,97
25 - 99€ 8,27
100 - 249€ 7,87
250 - 499€ 7,58
500+€ 7,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

52

Number Of Rows

2

Pitch

2.54mm

Type

Elevated Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 23A

Voltage Rating

225 V

Series

ESQ

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more