Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch

Номер на артикул на RS: 208-1263Марка: Samtec№ по каталога на производителя: ESQ-117-33-T-D
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,35

€ 5,95 Each (In a Tube of 13) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch

€ 77,35

€ 5,95 Each (In a Tube of 13) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 34-Contact, 2-Row, 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
13 - 52€ 5,95€ 77,35
65 - 117€ 5,396€ 70,15
130+€ 4,861€ 63,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more