Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Номер на артикул на RS: 196-9824Марка: Samtec№ по каталога на производителя: ESQ-112-14-G-D
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,92

€ 7,92 Всеки (ex VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 7,92

€ 7,92 Всеки (ex VAT)

Samtec ESQ Series Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,92
10+€ 7,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more