Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
18
Number Of Rows
2
Pitch
1.27mm
Type
Dual Wipe Socket
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Through Hole
Series
CLP
Series Number
CLP-109-02-L-D-P-TR
Информацията за складовите наличности временно не е налична.
€ 3 445,13
€ 2,057 Each (On a Reel of 1675) (ex VAT)
Samtec CLP Series Horizontal Surface Mount PCB Socket, 18-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
1675
€ 3 445,13
€ 2,057 Each (On a Reel of 1675) (ex VAT)
Samtec CLP Series Horizontal Surface Mount PCB Socket, 18-Contact, 2-Row, 1.27mm Pitch, Through Hole Termination
Информацията за складовите наличности временно не е налична.
1675
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
18
Number Of Rows
2
Pitch
1.27mm
Type
Dual Wipe Socket
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Through Hole
Series
CLP
Series Number
CLP-109-02-L-D-P-TR