Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination

Номер на артикул на RS: 180-4657Марка: Samtec№ по каталога на производителя: CLM-112-02-L-D-A
brand-logo

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.8A

Series

CLM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 213,76

€ 4,647 Each (In a Tube of 46) (ex VAT)

Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination

€ 213,76

€ 4,647 Each (In a Tube of 46) (ex VAT)

Samtec CLM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

1mm

Type

Rugged Reliable Dual Wipe Micro Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.8A

Series

CLM

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more