Samtec BDL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Номер на артикул на RS: 196-6840Марка: Samtec№ по каталога на производителя: BDL-107-T-EIMPA: 310101

Технически документи
Спецификации
Brand
SamtecSeries
BDL
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
€ 15,94
€ 3,189 Each (In a Pack of 5) (ex VAT)
Samtec BDL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
5
€ 15,94
€ 3,189 Each (In a Pack of 5) (ex VAT)
Samtec BDL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SamtecSeries
BDL
Pitch
2.54mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole