Технически документи
Спецификации
Brand
SamtecSeries
BDL
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
€ 195,45
€ 4,343 Each (In a Tube of 45) (ex VAT)
Samtec BDL Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
45
€ 195,45
€ 4,343 Each (In a Tube of 45) (ex VAT)
Samtec BDL Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Информацията за складовите наличности временно не е налична.
45
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
45 - 90 | € 4,343 | € 195,45 |
135 - 180 | € 4,04 | € 181,79 |
225+ | € 3,836 | € 172,62 |
Технически документи
Спецификации
Brand
SamtecSeries
BDL
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole