Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Through Hole
Current Rating
5.9A
Voltage Rating
450 V
Series
BCS
Contact Material
Bronze
Детайли за продукта
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
2.54mm Board to Board and Wire to Board - Samtec
€ 54,20
€ 2,71 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
€ 54,20
€ 2,71 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
20 - 74 | € 2,71 |
75 - 299 | € 2,31 |
300 - 599 | € 2,14 |
600+ | € 1,97 |
Технически документи
Спецификации
Brand
SamtecNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Through Hole
Current Rating
5.9A
Voltage Rating
450 V
Series
BCS
Contact Material
Bronze
Детайли за продукта
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.